MFR Recommended
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UWR1A470MCL1GB | |
|---|---|
DigiKey Part Number | 493-17499-2-ND - Tape & Reel (TR) 493-17499-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWR1A470MCL1GB |
Description | CAP ALUM 47UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWR1A470MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 78 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1E470MCL1GS | Nichicon | 25 014 | 493-14927-1-ND | € 0,43000 | MFR Recommended |
| UCL1C470MCL6GS | Nichicon | 499 | 493-3916-1-ND | € 0,45000 | Upgrade |
| UCM1V470MCL1GS | Nichicon | 48 666 | 493-14540-1-ND | € 0,39000 | Upgrade |
| UWR1C470MCL1GB | Nichicon | 6 | 493-17500-1-ND | € 0,30000 | Upgrade |
| EDK476M010A9DAA | KEMET | 0 | 399-11440-2-ND | € 0,05874 | Direct |









