Similar
Similar
Similar




UWF1C150MCL1GB | |
|---|---|
DigiKey Part Number | 493-9711-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWF1C150MCL1GB |
Description | CAP ALUM 15UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 15 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWF1C150MCL1GB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 2.6 Ohms |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1C150MCL1GS | Nichicon | 673 | 493-17510-1-ND | € 0,40000 | Similar |
| UUD1C150MCL1GS | Nichicon | 3 880 | 493-2255-1-ND | € 0,40000 | Similar |
| UWD1C150MCL1GS | Nichicon | 0 | 493-9655-1-ND | € 0,39000 | Similar |




