Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVZ2V220MHD1AA | |
|---|---|
DigiKey Part Number | UVZ2V220MHD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2V220MHD1AA |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 184 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2G220MHD | Nichicon | 747 | 493-17374-ND | € 1,51000 | Parametric Equivalent |
| UVY2G220MHD1TO | Nichicon | 200 | 493-7468-1-ND | € 1,58000 | Parametric Equivalent |
| UVZ2V220MHD | Nichicon | 478 | 493-1439-ND | € 1,05000 | Parametric Equivalent |
| UVZ2V220MHD1TO | Nichicon | 0 | 493-13558-1-ND | € 1,05000 | Parametric Equivalent |
| EKMQ401ELL220MK25S | Chemi-Con | 1 385 | 565-EKMQ401ELL220MK25S-ND | € 2,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28127 | € 281,27 |
| Unit Price without VAT: | € 0,28127 |
|---|---|
| Unit Price with VAT: | € 0,34315 |





