Direct
Parametric Equivalent




UVR1H330MDD1TA | |
|---|---|
DigiKey Part Number | 493-5918-1-ND - Cut Tape (CT) 493-5918-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1H330MDD1TA |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1H330MDD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1H330MDD1TD | Nichicon | 30 | 493-5919-1-ND | € 0,22000 | Direct |
| ECA-1HM330B | Panasonic Industry | 4 859 | 10-ECA-1HM330BCT-ND | € 0,21000 | Parametric Equivalent |



