



UVR0J471MED1TD | |
|---|---|
DigiKey Part Number | 493-5899-1-ND - Cut Tape (CT) 493-5899-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR0J471MED1TD |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J471MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 480 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK1A471MED1TD | Nichicon | 1 250 | 493-12550-1-ND | € 0,29000 | Upgrade |
| UVR0J471MED | Nichicon | 1 162 | 493-1006-ND | € 0,28000 | Parametric Equivalent |
| 860020273011 | Würth Elektronik | 1 658 | 732-8913-1-ND | € 0,18000 | Upgrade |
| EKZH6R3ETD471MF11D | Chemi-Con | 1 951 | 565-EKZH6R3ETD471MF11DCT-ND | € 0,45000 | Upgrade |
| 10PK470MEFC6.3X11 | Rubycon | 19 | 1189-1052-ND | € 0,33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,16000 | € 1,60 |
| 50 | € 0,11640 | € 5,82 |
| 100 | € 0,10270 | € 10,27 |
| 500 | € 0,07874 | € 39,37 |
| 1 000 | € 0,07115 | € 71,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06176 | € 123,52 |
| 4 000 | € 0,05676 | € 227,04 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

