Upgrade
Upgrade
Parametric Equivalent




UVR0J471MED1TA | |
|---|---|
DigiKey Part Number | 493-5898-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR0J471MED1TA |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J471MED1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 480 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1A471MED1TA | Nichicon | 638 | 493-17456-1-ND | € 0,29000 | Upgrade |
| EEU-FR0J471B | Panasonic Industry | 2 886 | P15283CT-ND | € 0,39000 | Upgrade |
| ECA-0JM471B | Panasonic Industry | 19 862 | 10-ECA-0JM471BCT-ND | € 0,27000 | Parametric Equivalent |




