100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1H101MPD1TD

DigiKey Part Number
493-12570-1-ND - Cut Tape (CT)
493-12570-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK1H101MPD1TD
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1H101MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
390 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 067
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,20900€ 2,09
50€ 0,15340€ 7,67
100€ 0,13580€ 13,58
500€ 0,10510€ 52,55
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,09541€ 95,41
2 000€ 0,08734€ 174,68
3 000€ 0,08326€ 249,78
5 000€ 0,07872€ 393,60
7 000€ 0,07605€ 532,35
10 000€ 0,07347€ 734,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41480