



URZ1E472MHD1TN | |
|---|---|
DigiKey Part Number | 493-12369-1-ND - Cut Tape (CT) 493-12369-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ1E472MHD1TN |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1E472MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.47 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.6905 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,36000 | € 2,36 |
| 10 | € 1,57300 | € 15,73 |
| 50 | € 1,24340 | € 62,17 |
| 100 | € 1,13950 | € 113,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,02840 | € 257,10 |
| 500 | € 0,96070 | € 480,35 |
| 750 | € 0,92653 | € 694,90 |
| 1 250 | € 0,88846 | € 1 110,58 |
| 1 750 | € 0,86609 | € 1 515,66 |
| 2 500 | € 0,84448 | € 2 111,20 |
| Unit Price without VAT: | € 2,36000 |
|---|---|
| Unit Price with VAT: | € 2,87920 |

