



UPV1V820MGD1TD | |
|---|---|
DigiKey Part Number | 493-11821-1-ND - Cut Tape (CT) 493-11821-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1V820MGD1TD |
Description | CAP ALUM 82UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1V820MGD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Impedance 320 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.138" (3.50mm) |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36900 | € 3,69 |
| 50 | € 0,27600 | € 13,80 |
| 100 | € 0,24640 | € 24,64 |
| 500 | € 0,19540 | € 97,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17927 | € 179,27 |
| 2 000 | € 0,16589 | € 331,78 |
| 3 000 | € 0,15913 | € 477,39 |
| 5 000 | € 0,15159 | € 757,95 |
| 7 000 | € 0,14717 | € 1 030,19 |
| 10 000 | € 0,14289 | € 1 428,90 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

