



UPV1E121MGD1TA | |
|---|---|
DigiKey Part Number | 493-UPV1E121MGD1TACT-ND - Cut Tape (CT) UPV1E121MGD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1E121MGD1TA |
Description | CAP ALUM 120UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1E121MGD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 340 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,46700 | € 4,67 |
| 50 | € 0,35220 | € 17,61 |
| 100 | € 0,31580 | € 31,58 |
| 500 | € 0,25298 | € 126,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17386 | € 173,86 |
| 2 000 | € 0,16080 | € 321,60 |
| 3 000 | € 0,15420 | € 462,60 |
| 5 000 | € 0,14685 | € 734,25 |
| 7 000 | € 0,14253 | € 997,71 |
| 10 000 | € 0,13835 | € 1 383,50 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

