Upgrade
Direct




UPJ1J150MED1TD | |
|---|---|
DigiKey Part Number | 493-5064-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J150MED1TD |
Description | CAP ALUM 15UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J150MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 185 mA @ 10 kHz |
Part Status Obsolete | Impedance 1.1 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1K150MED1TD | Nichicon | 3 909 | 493-5270-1-ND | € 0,42000 | Upgrade |
| 860080773002 | Würth Elektronik | 1 246 | 732-9122-1-ND | € 0,14000 | Direct |



