



UPA1A472MHD6TN | |
|---|---|
DigiKey Part Number | 493-4874-1-ND - Cut Tape (CT) 493-4874-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A472MHD6TN |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A472MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.981 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.33 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 10 | € 1,24700 | € 12,47 |
| 50 | € 0,97660 | € 48,83 |
| 100 | € 0,89100 | € 89,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,79984 | € 199,96 |
| 500 | € 0,74418 | € 372,09 |
| 750 | € 0,71609 | € 537,07 |
| 1 250 | € 0,68479 | € 855,99 |
| 1 750 | € 0,66640 | € 1 166,20 |
| 2 500 | € 0,64863 | € 1 621,58 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,31800 |

