UMW1E220MDD1TE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1 423
Unit Price: € 0,29000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,06690
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4 829
Unit Price: € 0,29000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 13 346
Unit Price: € 0,30000
Datasheet
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UMW1E220MDD1TE

DigiKey Part Number
UMW1E220MDD1TE-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UMW1E220MDD1TE
Description
CAP ALUM 22UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UMW1E220MDD1TE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
42 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECE-A1EKS220Panasonic Industry1 423P976-ND€ 0,29000Parametric Equivalent
ECE-A1EKS220IPanasonic Industry010-ECE-A1EKS220ITB-ND€ 0,06690Parametric Equivalent
ECE-A1VKS220Panasonic Industry4 829P981-ND€ 0,29000Parametric Equivalent
ECE-A1VKS220IPanasonic Industry13 34610-ECE-A1VKS220ICT-ND€ 0,30000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes