LH SERIES 11MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULH2G5R6MNL1GS

Digi-Key Part Number
493-6694-2-ND - Tape & Reel (TR)
493-6694-1-ND - Cut Tape (CT)
493-6694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULH2G5R6MNL1GS
Description
CAP ALUM 5.6UF 20% 400V SMD
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
5.6 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
5.6 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€ 1,15000€ 1,15
10€ 0,90900€ 9,09
50€ 0,78780€ 39,39
100€ 0,68190€ 68,19
Tape & Reel (TR)
QtyUnit PriceExt Price
500€ 0,51516€ 257,58
Additional Resources
AttributeDescription
Other Names
493-6694-6
493-6694-2
493-6694-1
Standard Package500