UKW2A2R2MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1 443
Unit Price: € 0,39000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2
Unit Price: € 0,22000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6 106
Unit Price: € 0,22000
Datasheet
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW2A2R2MDD1TD

DigiKey Part Number
493-10786-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW2A2R2MDD1TD
Description
CAP ALUM 2.2UF 20% 100V RADIAL
Customer Reference
Detailed Description
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW2A2R2MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
60 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM2A2R2MDD1TDNichicon1 443493-11584-1-ND€ 0,39000Upgrade
UVR2A2R2MDD1TDNichicon2493-12817-1-ND€ 0,22000Parametric Equivalent
ECA-2AM2R2IPanasonic Industry6 10610-ECA-2AM2R2ICT-ND€ 0,22000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes