



UKL1V222KHD | |
|---|---|
DigiKey Part Number | 493-15402-ND |
Manufacturer | |
Manufacturer Product Number | UKL1V222KHD |
Description | CAP ALUM 2200UF 10% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V222KHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.58 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.817 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,60000 | € 3,60 |
| 10 | € 2,44300 | € 24,43 |
| 50 | € 1,96580 | € 98,29 |
| 100 | € 1,81560 | € 181,56 |
| 500 | € 1,55754 | € 778,77 |
| 1 000 | € 1,47639 | € 1 476,39 |
| 2 500 | € 1,38984 | € 3 474,60 |
| 5 000 | € 1,33716 | € 6 685,80 |
| Unit Price without VAT: | € 3,60000 |
|---|---|
| Unit Price with VAT: | € 4,39200 |

