820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV0J821MPD1TA

DigiKey Part Number
493-UHV0J821MPD1TACT-ND - Cut Tape (CT)
UHV0J821MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV0J821MPD1TA
Description
CAP ALUM 820UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV0J821MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
594 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
990 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
59 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV0J821MPDNichicon2 167493-15280-ND€ 0,54000Parametric Equivalent
UHV0J821MPD1CVNichicon0UHV0J821MPD1CV-ND€ 0,14038Parametric Equivalent
UHV0J821MPD1TDNichicon1 925493-UHV0J821MPD1TDCT-ND€ 0,59000Parametric Equivalent
6.3ZLH820MEFC8X11.5Rubycon9 3091189-1764-ND€ 0,36000Parametric Equivalent
6.3ZLH820MEFCT78X11.5Rubycon06.3ZLH820MEFCT78X11.5-ND€ 0,09616Parametric Equivalent
In-Stock: 1 939
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,59000€ 0,59
10€ 0,36500€ 3,65
50€ 0,27260€ 13,63
100€ 0,24340€ 24,34
500€ 0,19292€ 96,46
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,17700€ 177,00
2 000€ 0,16375€ 327,50
3 000€ 0,15706€ 471,18
5 000€ 0,14960€ 748,00
7 000€ 0,14522€ 1 016,54
10 000€ 0,14098€ 1 409,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,59000
Unit Price with VAT:€ 0,71980