UEP1V470MPD, UHD1H101MPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UEP2A2R2MED1TA

Digi-Key Part Number
UEP2A2R2MED1TA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UEP2A2R2MED1TA
Description
CAP ALUM 2.2UF 20% 100V RADIAL
Detailed Description
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Tape & Reel (TR)
Product Status
Not For New Designs
Capacitance
2.2 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Ripple Current @ High Frequency
40 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2.000€ 0,19824€ 396,48
Additional Resources
AttributeDescription
Standard Package2.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UEP2A2R2MED1TDNichicon194493-17615-1-ND€ 0,71000Direct