



UCX1E821MNS1MS | |
|---|---|
DigiKey Part Number | 493-13570-2-ND - Tape & Reel (TR) 493-13570-1-ND - Cut Tape (CT) 493-13570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1E821MNS1MS |
Description | CAP ALUM 820UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1E821MNS1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
ESR (Equivalent Series Resistance) 70mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,45000 | € 2,45 |
| 10 | € 1,63600 | € 16,36 |
| 50 | € 1,29740 | € 64,87 |
| 100 | € 1,19060 | € 119,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 0,83615 | € 167,23 |
| Unit Price without VAT: | € 2,45000 |
|---|---|
| Unit Price with VAT: | € 2,98900 |

