



UBY1J561MHL | |
|---|---|
DigiKey Part Number | 493-17747-ND |
Manufacturer | |
Manufacturer Product Number | UBY1J561MHL |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 54mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1J561MHL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.52 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 54mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,12000 | € 2,12 |
| 10 | € 1,40100 | € 14,01 |
| 50 | € 1,10200 | € 55,10 |
| 100 | € 1,00780 | € 100,78 |
| 500 | € 0,84570 | € 422,85 |
| 1 000 | € 0,79469 | € 794,69 |
| 2 500 | € 0,74028 | € 1 850,70 |
| 5 000 | € 0,70715 | € 3 535,75 |
| Unit Price without VAT: | € 2,12000 |
|---|---|
| Unit Price with VAT: | € 2,58640 |

