BT SERIES 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBT1E101MPD

Digi-Key Part Number
493-14455-ND
Manufacturer
Manufacturer Product Number
UBT1E101MPD
Description
CAP ALUM 100UF 20% 25V RADIAL
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Product Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Automotive
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€ 0,72000€ 0,72
10€ 0,50600€ 5,06
50€ 0,38200€ 19,10
100€ 0,33280€ 33,28
500€ 0,24652€ 123,26
1.000€ 0,20953€ 209,53
2.500€ 0,19721€ 493,02
5.000€ 0,18488€ 924,40
Additional Resources
AttributeDescription
Other Names
493-14455
UBT1E101MPD-ND
Standard Package3.000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UBT1E101MPD1TDNichicon1.083493-4496-1-ND€ 0,74000Direct
UBT1E101MPD8Nichicon3.957493-17579-ND€ 0,74000Direct