



RNS1A221MDN1 | |
|---|---|
DigiKey Part Number | RNS1A221MDN1-ND |
Manufacturer | |
Manufacturer Product Number | RNS1A221MDN1 |
Description | CAP ALUM POLY 220UF 20% 10V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1A221MDN1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 220 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | € 0,32806 | € 524,90 |
| Unit Price without VAT: | € 0,32806 |
|---|---|
| Unit Price with VAT: | € 0,40023 |

