
RKS1V470MCNAHHGS | |
|---|---|
DigiKey Part Number | RKS1V470AHHGSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RKS1V470MCNAHHGS |
Description | CAP ALUM POLY 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 316 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.16 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,46448 | € 232,24 |
| Unit Price without VAT: | € 0,46448 |
|---|---|
| Unit Price with VAT: | € 0,56667 |

