Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LQR2G822MSEJBN | |
|---|---|
DigiKey Part Number | LQR2G822MSEJBN-ND |
Manufacturer | |
Manufacturer Product Number | LQR2G822MSEJBN |
Description | CAP ALUM 8200UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 38.92 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.236" (133.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNK2G822MSEJ | Nichicon | 0 | 493-8863-ND | € 74,79000 | Parametric Equivalent |
| LNK2G822MSEJBB | Nichicon | 0 | LNK2G822MSEJBB-ND | € 67,77500 | Parametric Equivalent |
| LNK2G822MSEJBN | Nichicon | 0 | LNK2G822MSEJBN-ND | € 67,77500 | Parametric Equivalent |
| LQR2G822MSEJ | Nichicon | 0 | 493-9329-ND | € 79,59900 | Parametric Equivalent |
| LQR2G822MSEJBB | Nichicon | 0 | LQR2G822MSEJBB-ND | € 72,11500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 72,11500 | € 721,15 |
| Unit Price without VAT: | € 72,11500 |
|---|---|
| Unit Price with VAT: | € 87,98030 |






