Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQR2G822MSEHBB | |
|---|---|
DigiKey Part Number | LQR2G822MSEHBB-ND |
Manufacturer | |
Manufacturer Product Number | LQR2G822MSEHBB |
Description | CAP ALUM 8200UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 40.04 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2G822MSEH | Nichicon | 0 | 493-13805-ND | € 98,45733 | Upgrade |
| LNU2G822MSEHBB | Nichicon | 0 | LNU2G822MSEHBB-ND | € 89,09200 | Upgrade |
| LNU2G822MSEHBN | Nichicon | 0 | LNU2G822MSEHBN-ND | € 89,09200 | Upgrade |
| LNU2G822MTEH | Nichicon | 0 | LNU2G822MTEH-ND | € 89,09200 | Upgrade |
| LNK2G822MSEHBB | Nichicon | 0 | LNK2G822MSEHBB-ND | € 58,88933 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 60,24733 | € 903,71 |
| Unit Price without VAT: | € 60,24733 |
|---|---|
| Unit Price with VAT: | € 73,50174 |




