LNU2H562MSEJBB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 154,58000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 111,64500
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 111,64500
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LNU2H562MSEJBB

DigiKey Part Number
LNU2H562MSEJBB-ND
Manufacturer
Manufacturer Product Number
LNU2H562MSEJBB
Description
CAP ALUM 5600UF 20% 500V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5600 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
15.8 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
22.12 A @ 10 kHz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.543" Dia (90.00mm)
Tolerance
±20%
Height - Seated (Max)
5.827" (148.00mm)
Voltage - Rated
500 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNU2H562MSEJNichicon0493-6747-ND€ 154,58000Parametric Equivalent
LNU2H562MSEJBNNichicon0LNU2H562MSEJBN-ND€ 111,64500Parametric Equivalent
LNU2H562MTEJNichicon0LNU2H562MTEJ-ND€ 111,64500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 111,64500€ 1 116,45
Manufacturers Standard Package
Unit Price without VAT:€ 111,64500
Unit Price with VAT:€ 136,20690