Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNT1A334MSEB | |
|---|---|
DigiKey Part Number | LNT1A334MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNT1A334MSEB |
Description | CAP ALUM 330000UF 20% 10V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.7 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1A334MSE | Nichicon | 0 | 493-8907-ND | € 38,92733 | Parametric Equivalent |
| LNT1A334MSEN | Nichicon | 0 | LNT1A334MSEN-ND | € 33,55000 | Parametric Equivalent |
| LNT1C334MSE | Nichicon | 14 | 493-8918-ND | € 56,82000 | Parametric Equivalent |
| LNT1C334MSEB | Nichicon | 0 | LNT1C334MSEB-ND | € 36,37800 | Parametric Equivalent |
| LNT1C334MSEN | Nichicon | 0 | LNT1C334MSEN-ND | € 40,21133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 33,55000 | € 503,25 |
| Unit Price without VAT: | € 33,55000 |
|---|---|
| Unit Price with VAT: | € 40,93100 |



