Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2W222MSEHBB | |
|---|---|
DigiKey Part Number | LNC2W222MSEHBB-ND |
Manufacturer | |
Manufacturer Product Number | LNC2W222MSEHBB |
Description | CAP ALUM 2200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 17.5 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 2.677" (68.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2W222MSEH | Nichicon | 0 | 493-8793-ND | € 52,97000 | Parametric Equivalent |
| LNC2W222MSEHBN | Nichicon | 0 | LNC2W222MSEHBN-ND | € 35,54533 | Parametric Equivalent |
| LNC2W222MTEH | Nichicon | 0 | LNC2W222MTEH-ND | € 35,54533 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 35,54533 | € 533,18 |
| Unit Price without VAT: | € 35,54533 |
|---|---|
| Unit Price with VAT: | € 43,36530 |



