Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2V223MSEJBN | |
|---|---|
DigiKey Part Number | LNC2V223MSEJBN-ND |
Manufacturer | |
Manufacturer Product Number | LNC2V223MSEJBN |
Description | CAP ALUM 22000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 43.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 60.76 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.189" (208.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2V223MSEJ | Nichicon | 10 | 493-8764-ND | € 162,42000 | Parametric Equivalent |
| LNC2V223MSEJBB | Nichicon | 0 | LNC2V223MSEJBB-ND | € 113,05800 | Parametric Equivalent |
| LNC2V223MTEJ | Nichicon | 0 | LNC2V223MTEJ-ND | € 113,05800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 113,05800 | € 1 130,58 |
| Unit Price without VAT: | € 113,05800 |
|---|---|
| Unit Price with VAT: | € 137,93076 |



