Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2G153MSEJBN | |
|---|---|
DigiKey Part Number | LNC2G153MSEJBN-ND |
Manufacturer | |
Manufacturer Product Number | LNC2G153MSEJBN |
Description | CAP ALUM 15000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 60.06 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 7.402" (188.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G153MSEJ | Nichicon | 0 | 493-8785-ND | € 139,18000 | Parametric Equivalent |
| LNC2G153MSEJBB | Nichicon | 0 | LNC2G153MSEJBB-ND | € 96,23600 | Parametric Equivalent |
| LNC2G153MTEJ | Nichicon | 0 | LNC2G153MTEJ-ND | € 96,23600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 96,23600 | € 962,36 |
| Unit Price without VAT: | € 96,23600 |
|---|---|
| Unit Price with VAT: | € 117,40792 |



