Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LKX2E681MESA50 | |
|---|---|
DigiKey Part Number | LKX2E681MESA50-ND |
Manufacturer | |
Manufacturer Product Number | LKX2E681MESA50 |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2E681MESA50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.55 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LKX2E681MESB35 | Nichicon | 0 | LKX2E681MESB35-ND | € 4,63740 | Similar |
| LGU2E681MELA | Nichicon | 0 | 493-2770-ND | € 5,63000 | Parametric Equivalent |
| 250MXC680MEFC25X45 | Rubycon | 0 | 250MXC680MEFC25X45-ND | € 2,58460 | Parametric Equivalent |
| 381LQ681M250J452 | Cornell Dubilier Knowles | 0 | 381LQ681M250J452-ND | € 3,27806 | Parametric Equivalent |
| 381LR681M250J452 | Cornell Dubilier Knowles | 53 | 338-3859-ND | € 9,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,91808 | € 979,52 |
| Unit Price without VAT: | € 3,91808 |
|---|---|
| Unit Price with VAT: | € 4,78006 |











