
PTVS54VS1UTR,115 | |
|---|---|
DigiKey Part Number | 1727-PTVS54VS1UTR,115TR-ND - Tape & Reel (TR) 1727-PTVS54VS1UTR,115CT-ND - Cut Tape (CT) 1727-PTVS54VS1UTR,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS54VS1UTR,115 |
Description | TVS DIODE 54VWM 87.1VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31500 | € 3,15 |
| 100 | € 0,20080 | € 20,08 |
| 500 | € 0,15120 | € 75,60 |
| 1 000 | € 0,13518 | € 135,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11481 | € 344,43 |
| 6 000 | € 0,10455 | € 627,30 |
| 9 000 | € 0,09931 | € 893,79 |
| 15 000 | € 0,09343 | € 1 401,45 |
| 21 000 | € 0,08995 | € 1 888,95 |
| 30 000 | € 0,08656 | € 2 596,80 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

