82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS51VS1UTR,115

DigiKey Part Number
1727-PTVS51VS1UTR,115TR-ND - Tape & Reel (TR)
1727-PTVS51VS1UTR,115CT-ND - Cut Tape (CT)
1727-PTVS51VS1UTR,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS51VS1UTR,115
Description
TVS DIODE 51VWM 82.4VC SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 185°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
51V
Package / Case
SOD-123W
Voltage - Breakdown (Min)
56.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
82.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
4.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 893
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,51000€ 0,51
10€ 0,31500€ 3,15
100€ 0,20080€ 20,08
500€ 0,15120€ 75,60
1 000€ 0,13518€ 135,18
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,11481€ 344,43
6 000€ 0,10455€ 627,30
9 000€ 0,09931€ 893,79
15 000€ 0,09343€ 1 401,45
21 000€ 0,08995€ 1 888,95
30 000€ 0,08656€ 2 596,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,51000
Unit Price with VAT:€ 0,62220