
PMG85XPH | |
|---|---|
DigiKey Part Number | 1727-PMG85XPHTR-ND - Tape & Reel (TR) 1727-PMG85XPHCT-ND - Cut Tape (CT) 1727-PMG85XPHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMG85XPH |
Description | MOSFET P-CH 20V 2A 6TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Tj) 375mW (Ta), 2.4W (Tc) Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.15V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 560 pF @ 10 V |
FET Type | Power Dissipation (Max) 375mW (Ta), 2.4W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSSOP |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 115mOhm @ 2A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20700 | € 2,07 |
| 100 | € 0,13030 | € 13,03 |
| 500 | € 0,09676 | € 48,38 |
| 1 000 | € 0,08593 | € 85,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07213 | € 216,39 |
| 6 000 | € 0,06516 | € 390,96 |
| 9 000 | € 0,06161 | € 554,49 |
| 15 000 | € 0,05762 | € 864,30 |
| 21 000 | € 0,05525 | € 1 160,25 |
| 30 000 | € 0,05295 | € 1 588,50 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |


