
MMBZ16VALR | |
|---|---|
DigiKey Part Number | 1727-MMBZ16VALRTR-ND - Tape & Reel (TR) 1727-MMBZ16VALRCT-ND - Cut Tape (CT) 1727-MMBZ16VALRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ16VALR |
Description | TVS DIODE TO236AB |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ16VALR Models |
Category | Qualification AEC-Q100 |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-236-3, SC-59, SOT-23-3 |
Part Status Discontinued at DigiKey | Supplier Device Package |
Applications General Purpose | Base Product Number |
Grade Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,14800 | € 1,48 |
| 100 | € 0,09220 | € 9,22 |
| 500 | € 0,06790 | € 33,95 |
| 1 000 | € 0,06005 | € 60,05 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

