
MM5Z20VT5GF | |
|---|---|
DigiKey Part Number | 1727-MM5Z20VT5GFTR-ND - Tape & Reel (TR) 1727-MM5Z20VT5GFCT-ND - Cut Tape (CT) 1727-MM5Z20VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z20VT5GF |
Description | DIODE ZENER 20V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z20VT5GF | Nexperia USA Inc. | 10 000 | 1727-SZMM5Z20VT5GFCT-ND | € 0,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11200 | € 1,12 |
| 100 | € 0,06930 | € 6,93 |
| 500 | € 0,05062 | € 25,31 |
| 1 000 | € 0,04457 | € 44,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03685 | € 110,55 |
| 6 000 | € 0,03295 | € 197,70 |
| 9 000 | € 0,03096 | € 278,64 |
| 15 000 | € 0,02872 | € 430,80 |
| 21 000 | € 0,02740 | € 575,40 |
| 30 000 | € 0,02611 | € 783,30 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

