Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK9506-40B,127 | |
|---|---|
DigiKey Part Number | 568-5724-5-ND |
Manufacturer | |
Manufacturer Product Number | BUK9506-40B,127 |
Description | MOSFET N-CH 40V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 203W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 5 V |
Series | Vgs (Max) ±15V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4901 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 203W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-220AB |
Rds On (Max) @ Id, Vgs 5mOhm @ 25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18503KCS | Texas Instruments | 478 | 296-34974-5-ND | € 2,30000 | Similar |
| DMT4005SCT | Diodes Incorporated | 0 | DMT4005SCT-ND | € 1,02660 | Similar |
| IPP041N04NGXKSA1 | Infineon Technologies | 496 | 448-IPP041N04NGXKSA1-ND | € 1,76000 | Similar |
| IRF1404PBF | Infineon Technologies | 2 373 | IRF1404PBF-ND | € 3,06000 | Similar |
| STP100NF04 | STMicroelectronics | 454 | 497-7497-5-ND | € 3,03000 | Similar |







