SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
SOT-323

BC817-40W/ZLF

Digi-Key Part Number
BC817-40W/ZLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC817-40W/ZLF
Description
TRANS PNP 45V SOT323
Detailed Description
Bipolar (BJT) Transistor Surface Mount SOT-323
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Additional Resources
AttributeDescription
Standard Package10.000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BC817-40-7-FDiodes Incorporated238.312BC817-40FDICT-ND€ 0,21000Similar
BC817-40W-7Diodes Incorporated56.392BC817-40WDICT-ND€ 0,27000Similar
BC817-16W-7Diodes Incorporated3.540BC817-16WDICT-ND€ 0,27000Similar
BC817-25W-7Diodes Incorporated41.014BC817-25WDICT-ND€ 0,24000Similar
MMSTA05-7-FDiodes Incorporated3.048MMSTA05-FDICT-ND€ 0,45000Similar