74LVCH16373ADGG:11 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 883
Unit Price: € 1,35000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


onsemi
In Stock: 778
Unit Price: € 1,50000
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: € 0,65544
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 0,55071
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 0,72337
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 0,50232
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 0,50232
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 0,50232
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 1,70000
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16373ADGG:11

DigiKey Part Number
1727-8435-2-ND - Tape & Reel (TR)
1727-8435-1-ND - Cut Tape (CT)
1727-8435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH16373ADGG:11
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
1.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.2V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX162373MTDXonsemi88374LCX162373MTDXCT-ND€ 1,35000Similar
74LCX16373MTDonsemi074LCX16373MTD-ND€ 0,00000Similar
74LCX16373MTDXonsemi77874LCX16373MTDXCT-ND€ 1,50000Similar
74LVC16373ADGGRG4Texas Instruments2 00074LVC16373ADGGRG4-ND€ 0,65544Similar
74LVC16373ADGVRE4Texas Instruments074LVC16373ADGVRE4-ND€ 0,55071Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,75000€ 0,75
10€ 0,53200€ 5,32
25€ 0,47920€ 11,98
100€ 0,42100€ 42,10
250€ 0,39324€ 98,31
500€ 0,37648€ 188,24
1 000€ 0,37461€ 374,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,35138€ 702,76
4 000€ 0,34206€ 1 368,24
6 000€ 0,33738€ 2 024,28
10 000€ 0,33221€ 3 322,10
14 000€ 0,32918€ 4 608,52
20 000€ 0,32628€ 6 525,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,75000
Unit Price with VAT:€ 0,91500