74LVCH16373ADGG,11 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,75000
Datasheet

Similar


onsemi
In Stock: 883
Unit Price: € 1,35000
Datasheet

Similar


onsemi
In Stock: 778
Unit Price: € 1,50000
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: € 0,65544
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 1,70000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,31000
Datasheet

Similar


Texas Instruments
In Stock: 31 711
Unit Price: € 1,26000
Datasheet

Similar


Texas Instruments
In Stock: 26 590
Unit Price: € 1,65000
Datasheet

Similar


Texas Instruments
In Stock: 3 830
Unit Price: € 1,64000
Datasheet

Similar


Texas Instruments
In Stock: 10 184
Unit Price: € 1,44000
Datasheet

Similar


Texas Instruments
In Stock: 12 798
Unit Price: € 1,71000
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16373ADGG,11

DigiKey Part Number
74LVCH16373ADGG,11-ND
Manufacturer
Manufacturer Product Number
74LVCH16373ADGG,11
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVCH16373ADGG,11 Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
1.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.2V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVCH16373ADGG:11Nexperia USA Inc.01727-8435-1-ND€ 0,75000Parametric Equivalent
74LCX162373MTDXonsemi88374LCX162373MTDXCT-ND€ 1,35000Similar
74LCX16373MTDXonsemi77874LCX16373MTDXCT-ND€ 1,50000Similar
74LVC16373ADGGRG4Texas Instruments2 00074LVC16373ADGGRG4-ND€ 0,65544Similar
M74LCX16373DTR2Gonsemi0M74LCX16373DTR2GOSCT-ND€ 0,00000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types