Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC16245ADGV-Q1J | |
|---|---|
DigiKey Part Number | 1727-74LVC16245ADGV-Q1JTR-ND - Tape & Reel (TR) 1727-74LVC16245ADGV-Q1JCT-ND - Cut Tape (CT) 1727-74LVC16245ADGV-Q1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16245ADGV-Q1J |
Description | IC TXRX 1.65V/3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 48-TVSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCH16245ADGV-QJ | Nexperia USA Inc. | 0 | 1727-74LVCH16245ADGV-QJTR-ND | € 0,44868 | Parametric Equivalent |
| SN74LVC16245ADGVR | Texas Instruments | 2 898 | 296-SN74LVC16245ADGVRCT-ND | € 1,09000 | Parametric Equivalent |
| SN74LVCH16245ADGVR | Texas Instruments | 2 000 | 296-8580-1-ND | € 1,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,67500 | € 6,75 |
| 25 | € 0,61000 | € 15,25 |
| 100 | € 0,53840 | € 53,84 |
| 250 | € 0,50416 | € 126,04 |
| 500 | € 0,48630 | € 243,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,44868 | € 1 121,70 |
| 5 000 | € 0,43789 | € 2 189,45 |
| 7 500 | € 0,43249 | € 3 243,67 |
| 12 500 | € 0,42650 | € 5 331,25 |
| 17 500 | € 0,42300 | € 7 402,50 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |



