
ULK10G-CC-8M | |
|---|---|
DigiKey Part Number | 4186-ULK10G-CC-8M-ND |
Manufacturer | |
Manufacturer Product Number | ULK10G-CC-8M |
Description | USB 3.2 C to C Active Cable,8m |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 26.25' (8.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Mfr | Transfer Rate 10Gbps |
Series | Wire Gauge 22 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Extension Cable, Repeater |
Length 26.25' (8.00m) |

