


NX2016SA-40M-STD-CZS-3 | ||
---|---|---|
Digi-Key Part Number | 644-1305-2-ND - Tape & Reel (TR) 644-1305-1-ND - Cut Tape (CT) 644-1305-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NX2016SA-40M-STD-CZS-3 | |
Description | CRYSTAL 40.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Detailed Description | 40 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Resource Type | Link |
---|---|
Datasheets | NX2016SA Series, Automotive |
HTML Datasheet | NX2016SA Series, Automotive |
EDA Models | NX2016SA-40M-STD-CZS-3 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.60.0060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | € 0,70000 | € 0,70 |
10 | € 0,62100 | € 6,21 |
50 | € 0,58080 | € 29,04 |
100 | € 0,51330 | € 51,33 |
500 | € 0,48628 | € 243,14 |
1 000 | € 0,40523 | € 405,23 |
Qty | Unit Price | Ext Price |
---|---|---|
3 000 | € 0,39172 | € 1 175,16 |
6 000 | € 0,37821 | € 2 269,26 |
15 000 | € 0,36470 | € 5 470,50 |
Attribute | Description |
---|---|
Other Names | 644-1305-6 644-1305-1 644-1305-2 |
Standard Package | 3 000 |