
FE-USB35WH-CC-06 | |
|---|---|
DigiKey Part Number | 5600-FE-USB35WH-CC-06-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB35WH-CC-06 |
Description | 6ft USB3 Gen1 Type-C/C M/M 5Gbps |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |






