
OKL2-T/6-W5P-C | |
|---|---|
DigiKey Part Number | 811-3136-2-ND - Tape & Reel (TR) 811-3136-1-ND - Cut Tape (CT) 811-3136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKL2-T/6-W5P-C |
Description | DC DC CONVERTER 0.6-3.3V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKL2-T/6-W5P-C Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features OVP, SCP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93.5% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-SMD Module |
Voltage - Input (Min) 2.4V | Size / Dimension 0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.1mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,92000 | € 5,92 |
| 5 | € 5,70200 | € 28,51 |
| 10 | € 5,60800 | € 56,08 |
| 25 | € 5,48880 | € 137,22 |
| 50 | € 5,39980 | € 269,99 |
| 100 | € 5,31200 | € 531,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 5,14053 | € 2 056,21 |
| 800 | € 5,05670 | € 4 045,36 |
| 1 200 | € 5,00827 | € 6 009,92 |
| Unit Price without VAT: | € 5,92000 |
|---|---|
| Unit Price with VAT: | € 7,22240 |

