
OKL2-T/6-W5N-C | |
|---|---|
DigiKey Part Number | OKL2-T/6-W5N-C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OKL2-T/6-W5N-C |
Description | DC DC CONVERTER 0.6-3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKL2-T/6-W5N-C Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features OVP, SCP |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 93.5% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-SMD Module |
Voltage - Input (Min) 2.4V | Size / Dimension 0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.1mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |

