MFR Recommended
Direct
Direct

OKL2-T/3-W5N-C | |
|---|---|
DigiKey Part Number | OKL2-T/3-W5N-C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OKL2-T/3-W5N-C |
Description | DC DC CONVERTER 0.6-3.63V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 3A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKL2-T/3-W5N-C Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 95.3% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-SMD Module |
Voltage - Input (Min) 2.4V | Size / Dimension 0.48" L x 0.48" W x 0.24" H (12.2mm x 12.2mm x 6.1mm) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OKL2-T/3-W12N-C | Murata Power Solutions Inc. | 0 | OKL2-T/3-W12N-C-ND | € 5,06093 | MFR Recommended |
| APTH003A0X-SRZ | OmniOn Power | 923 | 555-APTH003A0X-SRZCT-ND | € 7,06000 | Direct |
| APTH006A0X-SRZ | OmniOn Power | 400 | 555-APTH006A0X-SRZCT-ND | € 11,07000 | Direct |



