
DMU-30ACV-0-DR-C | |
|---|---|
DigiKey Part Number | 811-1939-ND |
Manufacturer | |
Manufacturer Product Number | DMU-30ACV-0-DR-C |
Description | VOLTMETER 0-19.99VAC LED PNL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Murata Power Solutions Inc. | Voltage - Supply 85 ~ 264VAC |
Series | Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Voltmeter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Voltage | Operating Temperature -25°C ~ 60°C |
Measuring Range 0 ~ 19.99VAC | Weight 0.079 lb (35.83 g) |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 3.5 |

