
LQW15AN15NG00D | |
|---|---|
DigiKey Part Number | 490-6771-2-ND - Tape & Reel (TR) 490-6771-1-ND - Cut Tape (CT) 490-6771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN15NG00D |
Description | FIXED IND 15NH 460MA 0.16OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 460 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN15NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08100 | € 0,81 |
| 100 | € 0,06690 | € 6,69 |
| 1 000 | € 0,05496 | € 54,96 |
| 5 000 | € 0,04793 | € 239,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04520 | € 452,00 |
| 20 000 | € 0,04262 | € 852,40 |
| 30 000 | € 0,04118 | € 1 235,40 |
| 50 000 | € 0,03944 | € 1 972,00 |
| 70 000 | € 0,03834 | € 2 683,80 |
| 100 000 | € 0,03720 | € 3 720,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

