
GRM31A7U3A330JW31D | |
|---|---|
DigiKey Part Number | 490-11635-2-ND - Tape & Reel (TR) 490-11635-1-ND - Cut Tape (CT) 490-11635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3A330JW31D |
Description | CAP CER 33PF 1KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3A330JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31A7U3D330JW31D | Murata Electronics | 2 587 | 490-GRM31A7U3D330JW31DCT-ND | € 0,40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18800 | € 1,88 |
| 50 | € 0,13780 | € 6,89 |
| 100 | € 0,12260 | € 12,26 |
| 500 | € 0,09688 | € 48,44 |
| 1 000 | € 0,08895 | € 88,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05063 | € 202,52 |
| 8 000 | € 0,04741 | € 379,28 |
| 12 000 | € 0,04580 | € 549,60 |
| 20 000 | € 0,04402 | € 880,40 |
| 28 000 | € 0,04297 | € 1 203,16 |
| 40 000 | € 0,04197 | € 1 678,80 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

